Part Details for TC0310B715JBE by Uniohm Corp
Overview of TC0310B715JBE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0310B715JBE
TC0310B715JBE CAD Models
TC0310B715JBE Part Data Attributes
|
TC0310B715JBE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0310B715JBE
Uniohm Corp
RESISTOR, THIN FILM, 0.0625W, 0.1%, 10ppm, 71.5ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | TC03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0310B715JBE
This table gives cross-reference parts and alternative options found for TC0310B715JBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0310B715JBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR73C1J71R5BTG | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 71.5ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TC0310B715JBE vs NR73C1J71R5BTG |
TC0310B715JT5E | RESISTOR, THIN FILM, 0.0625W, 0.1%, 10ppm, 71.5ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | TC0310B715JBE vs TC0310B715JT5E |
NR73C1J71R5ATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 71.5ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TC0310B715JBE vs NR73C1J71R5ATDF |
NR73C1J71R5ATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 71.5ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TC0310B715JBE vs NR73C1J71R5ATD |
NR73C1J71R5BTDF | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 71.5ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | TC0310B715JBE vs NR73C1J71R5BTDF |