Part Details for TC02H9090FT by Fenghua (HK) Electronics Ltd
Overview of TC02H9090FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02H9090FT
TC02H9090FT CAD Models
TC02H9090FT Part Data Attributes
|
TC02H9090FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02H9090FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TC02H9090FT
This table gives cross-reference parts and alternative options found for TC02H9090FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02H9090FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1E909RFTG | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H9090FT vs RP73G1E909RFTG |
RP73G1E909RFTDG | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H9090FT vs RP73G1E909RFTDG |
NTRA04F9090DTRQYF | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC02H9090FT vs NTRA04F9090DTRQYF |
CPF0402F909RC | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H9090FT vs CPF0402F909RC |
RN73G1E9090F | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TC02H9090FT vs RN73G1E9090F |
TC0250F9090E5E | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H9090FT vs TC0250F9090E5E |
RN73G1EB9090F | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02H9090FT vs RN73G1EB9090F |
TC02H9090FB | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02H9090FT vs TC02H9090FB |
RP73G1E909RFTD | Fixed Resistor, Thin Film, 0.063W, 909ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H9090FT vs RP73G1E909RFTD |
PRC0402TC50Y909R+-1% | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TC02H9090FT vs PRC0402TC50Y909R+-1% |