Part Details for TC02H5622FB by Fenghua (HK) Electronics Ltd
Overview of TC02H5622FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02H5622FB
TC02H5622FB CAD Models
TC02H5622FB Part Data Attributes
|
TC02H5622FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02H5622FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TC02H5622FB
This table gives cross-reference parts and alternative options found for TC02H5622FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02H5622FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC50Y56.2K+-1% | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TC02H5622FB vs PRC0402TTC50Y56.2K+-1% |
NTRA04F5622DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 56200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC02H5622FB vs NTRA04F5622DTR1KQYF |
TC0250F5622E4E | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H5622FB vs TC0250F5622E4E |
AR040256K2+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TC02H5622FB vs AR040256K2+-1%TCR50 |
TC02H5622FT | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02H5622FB vs TC02H5622FT |
TC0250F5622ECE | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H5622FB vs TC0250F5622ECE |
TC0250F5622T5E | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H5622FB vs TC0250F5622T5E |
TC02H5622FC | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02H5622FB vs TC02H5622FC |
TC0250F5622E5E | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H5622FB vs TC0250F5622E5E |
CRT0402-FZ-5622GLF | Fixed Resistor, Thin Film, 0.0625W, 56200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC02H5622FB vs CRT0402-FZ-5622GLF |