Part Details for TC02H3402BB by Fenghua (HK) Electronics Ltd
Overview of TC02H3402BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02H3402BB
TC02H3402BB CAD Models
TC02H3402BB Part Data Attributes
|
TC02H3402BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02H3402BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC02H3402BB
This table gives cross-reference parts and alternative options found for TC02H3402BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02H3402BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250B3402T4E | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H3402BB vs TC0250B3402T4E |
CAR040234KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | TC02H3402BB vs CAR040234KOHMS0.1%50PPM |
TC02H3402BT | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02H3402BB vs TC02H3402BT |
TC0250B3402E5E | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H3402BB vs TC0250B3402E5E |
RP73G1E34KATDF | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H3402BB vs RP73G1E34KATDF |
TFCR0402-16W-C-3402BT | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TC02H3402BB vs TFCR0402-16W-C-3402BT |
RP73G1E34KBTDG | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H3402BB vs RP73G1E34KBTDG |
TC02H3402BC | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02H3402BB vs TC02H3402BC |
RP73G1E34KATD | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H3402BB vs RP73G1E34KATD |
TC0250B3402E4E | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H3402BB vs TC0250B3402E4E |