Part Details for TC02H2101CT by Fenghua (HK) Electronics Ltd
Overview of TC02H2101CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02H2101CT
TC02H2101CT CAD Models
TC02H2101CT Part Data Attributes
|
TC02H2101CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02H2101CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for TC02H2101CT
This table gives cross-reference parts and alternative options found for TC02H2101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02H2101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-CZ-2101GAS | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC02H2101CT vs CRT0402-CZ-2101GAS |
NTRA04C2101DTRQYF | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC02H2101CT vs NTRA04C2101DTRQYF |
CAR04022.1KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | TC02H2101CT vs CAR04022.1KOHMS0.25%50PPM |
AR02CPC2Y2101N | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC02H2101CT vs AR02CPC2Y2101N |
AR02CTRC2Y2101 | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC02H2101CT vs AR02CTRC2Y2101 |
CRT0402-CZ-2101GLF | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | TC02H2101CT vs CRT0402-CZ-2101GLF |
PR02CTD2101 | Fixed Resistor, Thin Film, 0.5W, 2100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC02H2101CT vs PR02CTD2101 |
TC0250C2101E4E | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H2101CT vs TC0250C2101E4E |
RN73G1E2101C | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TC02H2101CT vs RN73G1E2101C |
TC0250C2101T4E | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H2101CT vs TC0250C2101T4E |