Part Details for TC02H1430DC by Fenghua (HK) Electronics Ltd
Overview of TC02H1430DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02H1430DC
TC02H1430DC CAD Models
TC02H1430DC Part Data Attributes
|
TC02H1430DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02H1430DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 143ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC02H1430DC
This table gives cross-reference parts and alternative options found for TC02H1430DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02H1430DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402DKC143R | Fixed Resistor, Thin Film, 0.063W, 143ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC02H1430DC vs RNCS0402DKC143R |
TC0250D1430T4E | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02H1430DC vs TC0250D1430T4E |
NTRA04D1430DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 143ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC02H1430DC vs NTRA04D1430DTR1KQYF |
CRT0402-DZ-1430GAS | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC02H1430DC vs CRT0402-DZ-1430GAS |
RP73G1E143RDTDF | Fixed Resistor, Thin Film, 0.063W, 143ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02H1430DC vs RP73G1E143RDTDF |
PRC0402TC50Y143R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TC02H1430DC vs PRC0402TC50Y143R+-0.5% |
PR02DTD1430 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC02H1430DC vs PR02DTD1430 |
RN73G1E1430D | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC02H1430DC vs RN73G1E1430D |
RN73G1ETD1430D | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC02H1430DC vs RN73G1ETD1430D |
AR02DPC2Y1430N | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC02H1430DC vs AR02DPC2Y1430N |