Part Details for TC02G6190FC by Fenghua (HK) Electronics Ltd
Overview of TC02G6190FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02G6190FC
TC02G6190FC CAD Models
TC02G6190FC Part Data Attributes
|
TC02G6190FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02G6190FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TC02G6190FC
This table gives cross-reference parts and alternative options found for TC02G6190FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02G6190FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225F6190T5E | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02G6190FC vs TC0225F6190T5E |
RN73F1ETD6190F | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02G6190FC vs RN73F1ETD6190F |
TC02G6190FB | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02G6190FC vs TC02G6190FB |
RN73F1ETP6190F | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02G6190FC vs RN73F1ETP6190F |
NTRA04F6190CTRQYF | Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC02G6190FC vs NTRA04F6190CTRQYF |
AR0402619R+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TC02G6190FC vs AR0402619R+-1%TCR25 |
CPF0402F619RE | Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G6190FC vs CPF0402F619RE |
CPF0402F619RE1 | Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G6190FC vs CPF0402F619RE1 |
TFCR0402-16W-E-6190FT | Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TC02G6190FC vs TFCR0402-16W-E-6190FT |
RN73F1EB6190F | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02G6190FC vs RN73F1EB6190F |