Part Details for TC02G40R2AB by Fenghua (HK) Electronics Ltd
Overview of TC02G40R2AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02G40R2AB
TC02G40R2AB CAD Models
TC02G40R2AB Part Data Attributes
|
TC02G40R2AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02G40R2AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for TC02G40R2AB
This table gives cross-reference parts and alternative options found for TC02G40R2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02G40R2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC40R2 | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | TC02G40R2AB vs AR02BTC40R2 |
TFCR0402-16W-E-40R2BT | Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TC02G40R2AB vs TFCR0402-16W-E-40R2BT |
RP73F1E40R2BTG | Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G40R2AB vs RP73F1E40R2BTG |
RP73F1E40R2BTD | Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G40R2AB vs RP73F1E40R2BTD |
CPF0402B40R2E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 40.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | TC02G40R2AB vs CPF0402B40R2E |
TC02G40R2BC | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02G40R2AB vs TC02G40R2BC |
TC02G40R2BB | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02G40R2AB vs TC02G40R2BB |
TC02G40R2AT | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02G40R2AB vs TC02G40R2AT |
RNCS0402BTE40R2 | Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC02G40R2AB vs RNCS0402BTE40R2 |
RP73F1E40R2BTDG | Fixed Resistor, Thin Film, 0.063W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G40R2AB vs RP73F1E40R2BTDG |