TC02G101DC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of TC02G101DC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for TC02G101DC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC02G101DC by Fenghua (HK) Electronics Ltd

TC02G101DC
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. TC02G101DC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TC02G101DC

This table gives cross-reference parts and alternative options found for TC02G101DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02G101DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC02G101DB Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TC02G101DC vs TC02G101DB
TC02G101DT Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TC02G101DC vs TC02G101DT
RNC10E1000DTH Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc TC02G101DC vs RNC10E1000DTH
CTTFR0402DTC1000 RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies TC02G101DC vs CTTFR0402DTC1000
TFCR0402-16W-E-1000DT-1K Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD TC02G101DC vs TFCR0402-16W-E-1000DT-1K
CTTFR0402DTCY1000 RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies TC02G101DC vs CTTFR0402DTCY1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC02G101DC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC02G101DC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TC02G101DC would you like to use for your alert(s)?
  • Please alert me when TC02G101DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC02G101DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC02G101DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC02G101DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC02G101DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC02G101DC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: