Part Details for TC02F5621TC by Fenghua (HK) Electronics Ltd
Overview of TC02F5621TC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02F5621TC
TC02F5621TC CAD Models
TC02F5621TC Part Data Attributes
|
TC02F5621TC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02F5621TC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 5620ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 25 V |
Alternate Parts for TC02F5621TC
This table gives cross-reference parts and alternative options found for TC02F5621TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02F5621TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02TPC5Y5621 | Fixed Resistor, Thin Film, 0.0625W, 5620ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC02F5621TC vs AR02TPC5Y5621 |
RN73D1ETP5621T | Fixed Resistor, Thin Film, 0.0625W, 5620ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02F5621TC vs RN73D1ETP5621T |
CRT0402-PX-5621GLF | Fixed Resistor, Thin Film, 0.0625W, 5620ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | TC02F5621TC vs CRT0402-PX-5621GLF |
RN73D1EB5621T | Fixed Resistor, Thin Film, 0.0625W, 5620ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02F5621TC vs RN73D1EB5621T |
PRC0402TC15Y5.62K+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 5620ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | TC02F5621TC vs PRC0402TC15Y5.62K+-0.01% |
RN73D1ETD5621T | Fixed Resistor, Thin Film, 0.0625W, 5620ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02F5621TC vs RN73D1ETD5621T |