Part Details for TC02E6810CB by Fenghua (HK) Electronics Ltd
Overview of TC02E6810CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02E6810CB
TC02E6810CB CAD Models
TC02E6810CB Part Data Attributes
|
TC02E6810CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02E6810CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for TC02E6810CB
This table gives cross-reference parts and alternative options found for TC02E6810CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02E6810CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-CW-6810GAS | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC02E6810CB vs CRT0402-CW-6810GAS |
AR0402681R+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TC02E6810CB vs AR0402681R+-0.25%TCR10 |
PCF-W0402LF-12-6810-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | TT Electronics Resistors | TC02E6810CB vs PCF-W0402LF-12-6810-C-P-LT |
CRT0402-CW-6810GLF | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | TC02E6810CB vs CRT0402-CW-6810GLF |
RN73C1EB6810C | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02E6810CB vs RN73C1EB6810C |
SF04W6810CALQ | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TC02E6810CB vs SF04W6810CALQ |
RN73C1ETD6810C | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02E6810CB vs RN73C1ETD6810C |
CAR0402681OHMS0.25%10PPM | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Riedon | TC02E6810CB vs CAR0402681OHMS0.25%10PPM |
RN73C1ETP6810C | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02E6810CB vs RN73C1ETP6810C |