Part Details for TC02E3011DT by Fenghua (HK) Electronics Ltd
Overview of TC02E3011DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02E3011DT
TC02E3011DT CAD Models
TC02E3011DT Part Data Attributes
|
TC02E3011DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02E3011DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC02E3011DT
This table gives cross-reference parts and alternative options found for TC02E3011DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02E3011DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1EB3011D | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02E3011DT vs RN73C1EB3011D |
RP73C1E3K01DTG | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02E3011DT vs RP73C1E3K01DTG |
TC02E3011DB | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02E3011DT vs TC02E3011DB |
CRT0402-DW-3011GAS | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC02E3011DT vs CRT0402-DW-3011GAS |
SF04W3011DTL | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TC02E3011DT vs SF04W3011DTL |
CAR04023.01KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | Riedon | TC02E3011DT vs CAR04023.01KOHMS0.5%10PPM |
RN73C1ETD3011D | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02E3011DT vs RN73C1ETD3011D |
RN73C1ETP3011D | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC02E3011DT vs RN73C1ETP3011D |
SF04W3011DALQ | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TC02E3011DT vs SF04W3011DALQ |
PCF-W0402LF-12-3011-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, -10,10ppm/Cel, 0402, | TT Electronics Resistors | TC02E3011DT vs PCF-W0402LF-12-3011-D-P-LT |