Part Details for TC0250F6192E5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250F6192E5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0250F6192E5E
TC0250F6192E5E CAD Models
TC0250F6192E5E Part Data Attributes
|
TC0250F6192E5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250F6192E5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for TC0250F6192E5E
This table gives cross-reference parts and alternative options found for TC0250F6192E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250F6192E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02H6192FC | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0250F6192E5E vs TC02H6192FC |
NTRA04F6192DTRQYF | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC0250F6192E5E vs NTRA04F6192DTRQYF |
TC02H6192FT | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0250F6192E5E vs TC02H6192FT |
RN73G1E6192F | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TC0250F6192E5E vs RN73G1E6192F |
TC0250F6192T5E | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250F6192E5E vs TC0250F6192T5E |
CPF0402F61K9C1 | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250F6192E5E vs CPF0402F61K9C1 |
CPF0402F61K9C | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250F6192E5E vs CPF0402F61K9C |
NTRA04F6192DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC0250F6192E5E vs NTRA04F6192DTR1KQYF |
TFCR0402-16W-C-6192FT | Fixed Resistor, Thin Film, 0.063W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0250F6192E5E vs TFCR0402-16W-C-6192FT |
RN73G1EB6192F | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0250F6192E5E vs RN73G1EB6192F |