Part Details for TC0250C2001ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250C2001ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0250C2001ECE
TC0250C2001ECE CAD Models
TC0250C2001ECE Part Data Attributes
|
TC0250C2001ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250C2001ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for TC0250C2001ECE
This table gives cross-reference parts and alternative options found for TC0250C2001ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250C2001ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0402CKC2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TC0250C2001ECE vs RNCS0402CKC2K00 |
RNCS0402CTC2K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TC0250C2001ECE vs RNCS0402CTC2K00 |
TC02H2001CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TC0250C2001ECE vs TC02H2001CT |
RN73G1ETP2001C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TC0250C2001ECE vs RN73G1ETP2001C |
PRC0402TC50Y2K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TC0250C2001ECE vs PRC0402TC50Y2K+-0.25% |
CAR04022KOHMS0.25%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TC0250C2001ECE vs CAR04022KOHMS0.25%50PPM |
RN73G1E2001C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TC0250C2001ECE vs RN73G1E2001C |
RN73G1ETD2001C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TC0250C2001ECE vs RN73G1ETD2001C |
PR02CTD2001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 2000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TC0250C2001ECE vs PR02CTD2001 |
AR02CTRC2Y2001N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TC0250C2001ECE vs AR02CTRC2Y2001N |