Part Details for TC0250B3402ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250B3402ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0250B3402ECE
TC0250B3402ECE CAD Models
TC0250B3402ECE Part Data Attributes
|
TC0250B3402ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250B3402ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0250B3402ECE
This table gives cross-reference parts and alternative options found for TC0250B3402ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250B3402ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1E34KBTG | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250B3402ECE vs RP73G1E34KBTG |
RP73G1E34KATD | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250B3402ECE vs RP73G1E34KATD |
TC02H3402AB | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0250B3402ECE vs TC02H3402AB |
RNCW0402BTC34K0 | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC0250B3402ECE vs RNCW0402BTC34K0 |
TC0250B3402E4E | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250B3402ECE vs TC0250B3402E4E |
NTRA04B3402DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC0250B3402ECE vs NTRA04B3402DTR1KQYF |
RN73G1ETP3402B | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0250B3402ECE vs RN73G1ETP3402B |
RN73G1ETD3402B | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0250B3402ECE vs RN73G1ETD3402B |
AR02BTRC2Y3402 | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0250B3402ECE vs AR02BTRC2Y3402 |
PRC0402TTC50Y34K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 34000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | TC0250B3402ECE vs PRC0402TTC50Y34K+-0.1% |