Part Details for TC0250B1653ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0250B1653ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0250B1653ECE
TC0250B1653ECE CAD Models
TC0250B1653ECE Part Data Attributes
|
TC0250B1653ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0250B1653ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0250B1653ECE
This table gives cross-reference parts and alternative options found for TC0250B1653ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0250B1653ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250B1653TCE | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250B1653ECE vs TC0250B1653TCE |
RN73G1ETD1653B | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0250B1653ECE vs RN73G1ETD1653B |
RN73G1EB1653B | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TC0250B1653ECE vs RN73G1EB1653B |
TC0250B1653E5E | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0250B1653ECE vs TC0250B1653E5E |
AR02BPC2Y1653N | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0250B1653ECE vs AR02BPC2Y1653N |
SF04T1653ATL | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TC0250B1653ECE vs SF04T1653ATL |
RP73G1E165KBTG | Fixed Resistor, Thin Film, 0.063W, 165000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0250B1653ECE vs RP73G1E165KBTG |
AR02BTRC2Y1653N | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0250B1653ECE vs AR02BTRC2Y1653N |
CAR0402165KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | TC0250B1653ECE vs CAR0402165KOHMS0.1%50PPM |
SF04T1653BTL | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TC0250B1653ECE vs SF04T1653BTL |