Part Details for TC0225D8200BE by Uniohm Corp
Overview of TC0225D8200BE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225D8200BE
TC0225D8200BE CAD Models
TC0225D8200BE Part Data Attributes:
|
TC0225D8200BE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0225D8200BE
Uniohm Corp
Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC0225D8200BE
This table gives cross-reference parts and alternative options found for TC0225D8200BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225D8200BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1025820R0.5%PZ | Fixed Resistor, Thin Film, 0.063W, 820ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | TC0225D8200BE vs M1025820R0.5%PZ |
RN731EGTP8200D25 | Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TC0225D8200BE vs RN731EGTP8200D25 |
TC0225D8200TCE | Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | TC0225D8200BE vs TC0225D8200TCE |
WF04U8200DT | Fixed Resistor, Thin Film, 0.0625W, 820ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | TC0225D8200BE vs WF04U8200DT |