Part Details for TC0225D422JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0225D422JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225D422JT5E
TC0225D422JT5E CAD Models
TC0225D422JT5E Part Data Attributes
|
TC0225D422JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0225D422JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC0225D422JT5E
This table gives cross-reference parts and alternative options found for TC0225D422JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225D422JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402DTE42R2 | Fixed Resistor, Thin Film, 0.063W, 42.2ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0225D422JT5E vs RNCS0402DTE42R2 |
AR02DPC3Y42R2N | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TC0225D422JT5E vs AR02DPC3Y42R2N |
RNCW0402DTE42R2 | Fixed Resistor, Thin Film, 0.063W, 42.2ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TC0225D422JT5E vs RNCW0402DTE42R2 |
TC0225D422JE5E | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC0225D422JT5E vs TC0225D422JE5E |
TC02G42R2DB | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225D422JT5E vs TC02G42R2DB |
PRC0402TC25Y42.2R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | TC0225D422JT5E vs PRC0402TC25Y42.2R+-0.5% |
RNCS0402DKE42R2 | Fixed Resistor, Thin Film, 0.063W, 42.2ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | TC0225D422JT5E vs RNCS0402DKE42R2 |
TC02G42R2DT | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC0225D422JT5E vs TC02G42R2DT |
RN73F1ETD42R2D | Fixed Resistor, Thin Film, 0.0625W, 42.2ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TC0225D422JT5E vs RN73F1ETD42R2D |
CPF0402D42R2E | Fixed Resistor, Thin Film, 0.063W, 42.2ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC0225D422JT5E vs CPF0402D42R2E |