Part Details for TC0225D2001BE by Uniohm Corp
Overview of TC0225D2001BE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0225D2001BE
TC0225D2001BE CAD Models
TC0225D2001BE Part Data Attributes
|
TC0225D2001BE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0225D2001BE
Uniohm Corp
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC0225D2001BE
This table gives cross-reference parts and alternative options found for TC0225D2001BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225D2001BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0510P-2001-D | Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | TC0225D2001BE vs RR0510P-2001-D |
TPI-0402-2001D | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | TC0225D2001BE vs TPI-0402-2001D |
RR0510P-202-D | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Cyntec Co Ltd | TC0225D2001BE vs RR0510P-202-D |
M1004020D2001DP000 | RESISTOR, THIN FILM, 0.063 W, 0.5 %, 2000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Draloric | TC0225D2001BE vs M1004020D2001DP000 |
RR0510P202D-C | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TC0225D2001BE vs RR0510P202D-C |
RN731EGTP2001D25 | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TC0225D2001BE vs RN731EGTP2001D25 |
M1004020D2001DP000 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TC0225D2001BE vs M1004020D2001DP000 |
WF04U2001DT | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | TC0225D2001BE vs WF04U2001DT |