TC0225C2262T5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,

Overview of TC0225C2262T5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC0225C2262T5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0225C2262T5E by Royal Electronic Factory (Thailand) Co Ltd

TC0225C2262T5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.0625 W
Resistance
22600 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
25 V
Want to compare parts?
  1. TC0225C2262T5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for TC0225C2262T5E

This table gives cross-reference parts and alternative options found for TC0225C2262T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225C2262T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC02G2262CT Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TC0225C2262T5E vs TC02G2262CT
CRT0402-CY-2262GLF Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc TC0225C2262T5E vs CRT0402-CY-2262GLF
TC0225C2262TCE Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TC0225C2262T5E vs TC0225C2262TCE
NTRC04C2262CTRF Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp TC0225C2262T5E vs NTRC04C2262CTRF
NTRA04C2262CTRQYF Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp TC0225C2262T5E vs NTRA04C2262CTRQYF
RN73F1EB2262C Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation TC0225C2262T5E vs RN73F1EB2262C
CAR040222.6KOHMS0.25%25PPM Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Riedon TC0225C2262T5E vs CAR040222.6KOHMS0.25%25PPM
RNCS0402CKE22K6 Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc TC0225C2262T5E vs RNCS0402CKE22K6
PRC0402TTC25Y22.6K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc TC0225C2262T5E vs PRC0402TTC25Y22.6K+-0.25%
AR040222K6+-0.25%TCR25 Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh TC0225C2262T5E vs AR040222K6+-0.25%TCR25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0225C2262T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0225C2262T5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of TC0225C2262T5E would you like to use for your alert(s)?
  • Please alert me when TC0225C2262T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0225C2262T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0225C2262T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0225C2262T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0225C2262T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0225C2262T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: