Part Details for TC0210B8250CE by Uniohm Corp
Overview of TC0210B8250CE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0210B8250CE
TC0210B8250CE CAD Models
TC0210B8250CE Part Data Attributes
|
TC0210B8250CE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0210B8250CE
Uniohm Corp
RESISTOR, THIN FILM, 0.0625W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | TC02 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0210B8250CE
This table gives cross-reference parts and alternative options found for TC0210B8250CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0210B8250CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR73C1E825RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 825ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | TC0210B8250CE vs NR73C1E825RATD |
NR73C1E825RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 825ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | TC0210B8250CE vs NR73C1E825RATDF |
NR73C1E825RBTDF | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | TC0210B8250CE vs NR73C1E825RBTDF |
NR73C1E825RBTG | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | TC0210B8250CE vs NR73C1E825RBTG |
NR73C1E825RBTD | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 825ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | TC0210B8250CE vs NR73C1E825RBTD |