TC0205B6490TCE
Uniohm Corp
Description: RESISTOR, THIN FILM, 0.0625W, 0.1%, 5ppm, 649ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of TC0205B6490TCE by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for TC0205B6490TCE by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC0205B6490TCE by Uniohm Corp

TC0205B6490TCE
Uniohm Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
HIGH PRECISION
JESD-609 Code
e3
Manufacturer Series
TC02
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
649 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. TC0205B6490TCE
    Uniohm Corp
    RESISTOR, THIN FILM, 0.0625W, 0.1%, 5ppm, 649ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TC0205B6490TCE

This table gives cross-reference parts and alternative options found for TC0205B6490TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0205B6490TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NR73A1E649RBTG Fixed Resistor, Thin Film, 0.063W, 649ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP TE Connectivity TC0205B6490TCE vs NR73A1E649RBTG
TC0205B6490CE RESISTOR, THIN FILM, 0.0625W, 0.1%, 5ppm, 649ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Uniohm Corp TC0205B6490TCE vs TC0205B6490CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0205B6490TCE by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0205B6490TCE by Uniohm Corp

Select Manufacturer
Which Manufacturer of TC0205B6490TCE would you like to use for your alert(s)?
  • Please alert me when TC0205B6490TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC0205B6490TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0205B6490TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC0205B6490TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0205B6490TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0205B6490TCE by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: