Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Times Microwave Systems | N-MALE (PLUG) RIGHT ANGLE BULK PACK |
|
View Details | |
Pasternack Enterprises | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: SPP-250-LLPL. N Male Right Angle Low PIM Connector Solder Attachment for SPP-250-LLPL. TC-SPP250-NM-RA-LP type N male right angle coaxial connector has an interface type of SPP-250-LLPL and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact solder/solder as an attachment method. Our male type N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack type N coaxial connector has a brass body with tri-metal plating. Our TC-SPP250-NM-RA-LP type Nright angle connector uses phosphor bronze contact. This N type male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male N type connector will ship the same day as purchased. Our type N right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. | $12.5600 / $13.8000 |
|
View Details |