Part Details for TC-400-CDD-206C-20.48MHZ by Microsemi Corporation
Overview of TC-400-CDD-206C-20.48MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC-400-CDD-206C-20.48MHZ
TC-400-CDD-206C-20.48MHZ CAD Models
TC-400-CDD-206C-20.48MHZ Part Data Attributes
|
TC-400-CDD-206C-20.48MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TC-400-CDD-206C-20.48MHZ
Microsemi Corporation
PECL Output Clock Oscillator, 20.48MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Aging | 10 PPM/10 YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20.48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.32mm x 12.7mm x 10.287mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | TIN LEAD |