Part Details for TC-240-SM-RA-SS-D by Times Microwave Systems
Overview of TC-240-SM-RA-SS-D by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TC-240-SM-RA-SS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9888
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm, 6Ghz Rohs Compliant: Yes |Times Microwave TC-240-SM-RA-SS-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 | Buy Now |
Part Details for TC-240-SM-RA-SS-D
TC-240-SM-RA-SS-D CAD Models
TC-240-SM-RA-SS-D Part Data Attributes
|
TC-240-SM-RA-SS-D
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-240-SM-RA-SS-D
Times Microwave Systems
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348/310 | |
Body Depth | 0.781 inch | |
Body/Shell Style | PLUG | |
Cable Types | LMR240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1000V V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.245 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC; MIL | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |