TC-140-BBC-ST3F12.8-MHZ
Description: TTL Output Clock Oscillator, 12.8MHz Nom

Overview of TC-140-BBC-ST3F12.8-MHZ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
R80186 Rochester Electronics LLC Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68
8501001YA Rochester Electronics LLC Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68
D8086-2 Rochester Electronics LLC Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40

CAD Models for TC-140-BBC-ST3F12.8-MHZ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC-140-BBC-ST3F12.8-MHZ by Vectron International

TC-140-BBC-ST3F12.8-MHZ
Vectron International
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
4.6%
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
12.8 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
TTL
Output Load
10 TTL
Physical Dimension
38.89mm x 38.89mm x 13.462mm
Rise Time-Max
10 ns
Supply Voltage-Nom
12 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. TC-140-BBC-ST3F12.8-MHZ
    Vectron International
    TTL Output Clock Oscillator, 12.8MHz Nom
    VS

Related Parts for TC-140-BBC-ST3F12.8-MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC-140-BBC-ST3F12.8-MHZ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC-140-BBC-ST3F12.8-MHZ by Vectron International

Select Manufacturer
Which Manufacturer of TC-140-BBC-ST3F12.8-MHZ would you like to use for your alert(s)?
  • Please alert me when TC-140-BBC-ST3F12.8-MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC-140-BBC-ST3F12.8-MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC-140-BBC-ST3F12.8-MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC-140-BBC-ST3F12.8-MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC-140-BBC-ST3F12.8-MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC-140-BBC-ST3F12.8-MHZ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: