Part Details for TC-140-BBC-ST3A4.096-MHZ by Microsemi Corporation
Overview of TC-140-BBC-ST3A4.096-MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TC-140-BBC-ST3A4.096-MHZ
TC-140-BBC-ST3A4.096-MHZ CAD Models
TC-140-BBC-ST3A4.096-MHZ Part Data Attributes
|
TC-140-BBC-ST3A4.096-MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TC-140-BBC-ST3A4.096-MHZ
Microsemi Corporation
TTL Output Clock Oscillator, 4.096MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 4.6% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 38.89mm x 38.89mm x 13.462mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |