Part Details for TBWE686K010CEDC0700 by Kyocera AVX Components
Overview of TBWE686K010CEDC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE686K010CEDC0700
TBWE686K010CEDC0700 CAD Models
TBWE686K010CEDC0700 Part Data Attributes
|
TBWE686K010CEDC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE686K010CEDC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE686K010CEDC0700
This table gives cross-reference parts and alternative options found for TBWE686K010CEDC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE686K010CEDC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE686K010CKSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010CKSZ0900 |
TBWE686K010LFLB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010LFLB0723 |
TBWE686K010CBLC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010CBLC0024 |
TBWE686K010LKSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010LKSB0824 |
TBWE686K010CDLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010CDLZ0H23 |
TBWE686K010LSLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010LSLC0824 |
TBJE686K010CXLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBJE686K010CXLC0H45 |
TBWE686K010LWLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010LWLB0700 |
TBWE686K010CKLC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010CKLC0900 |
TBWE686K010CELZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TBWE686K010CEDC0700 vs TBWE686K010CELZ0723 |