Part Details for TBWE686J010CLSB0800 by Kyocera AVX Components
Overview of TBWE686J010CLSB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE686J010CLSB0800
TBWE686J010CLSB0800 CAD Models
TBWE686J010CLSB0800 Part Data Attributes
|
TBWE686J010CLSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE686J010CLSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE686J010CLSB0800
This table gives cross-reference parts and alternative options found for TBWE686J010CLSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE686J010CLSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686J010CRLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBJE686J010CRLC0945 |
TBWE686J010LWSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010LWSB0H23 |
TBWE686J010LWLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010LWLZ0824 |
TBWE686J010CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010CWSZ0723 |
TBWE686J010CWLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010CWLC0723 |
TBWE686J010LSLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010LSLZ0824 |
TBWE686J010CRSC0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010CRSC0000 |
TBWE686J010LSSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010LSSB0H23 |
TBWE686J010CRLC0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010CRLC0H23 |
TBWE686J010CSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE686J010CLSB0800 vs TBWE686J010CSLC0723 |