Part Details for TBWE477K004LALB0045 by Kyocera AVX Components
Overview of TBWE477K004LALB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE477K004LALB0045
TBWE477K004LALB0045 CAD Models
TBWE477K004LALB0045 Part Data Attributes
|
TBWE477K004LALB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE477K004LALB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE477K004LALB0045
This table gives cross-reference parts and alternative options found for TBWE477K004LALB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE477K004LALB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE477K004CWDC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004CWDC0823 |
TBWE477K004LBDB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004LBDB0745 |
TBWE477K004CADZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004CADZ0745 |
TBWE477K004LADB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004LADB0H45 |
TBWE477K004CXLB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004CXLB0023 |
TBWE477K004CXDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004CXDB0H23 |
TBWE477K004CALC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004CALC0700 |
TBWE477K004LSLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004LSLC0045 |
TBJE477K004LWSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBWE477K004LALB0045 vs TBJE477K004LWSZ0824 |
TBWE477K004LSSB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004LALB0045 vs TBWE477K004LSSB0845 |