Part Details for TBWE477K004CWLD0945 by Kyocera AVX Components
Overview of TBWE477K004CWLD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE477K004CWLD0945
TBWE477K004CWLD0945 CAD Models
TBWE477K004CWLD0945 Part Data Attributes
|
TBWE477K004CWLD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE477K004CWLD0945
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0188 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 520 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TBWE477K004CWLD0945
This table gives cross-reference parts and alternative options found for TBWE477K004CWLD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE477K004CWLD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE477K004LBLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE477K004CWLD0945 vs TBWE477K004LBLD9H00 |
TAJY477K004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBWE477K004CWLD0945 vs TAJY477K004Y |
T495D477K004ASE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBWE477K004CWLD0945 vs T495D477K004ASE100 |
TBWE477K004LWSD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004CWLD0945 vs TBWE477K004LWSD0024 |
TBWE477K004CBSD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004CWLD0945 vs TBWE477K004CBSD0900 |
TBWE477K004CBSD0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004CWLD0945 vs TBWE477K004CBSD0H45 |
TBWE477K004CSSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004CWLD0945 vs TBWE477K004CSSD0823 |
POEL477K004EXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Walsin Technology Corporation | TBWE477K004CWLD0945 vs POEL477K004EXP |
TBWE477K004LWSD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE477K004CWLD0945 vs TBWE477K004LWSD0924 |
T495X477K004ZTA600 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBWE477K004CWLD0945 vs T495X477K004ZTA600 |