Part Details for TBWE476M016LBSD0923 by Kyocera AVX Components
Overview of TBWE476M016LBSD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE476M016LBSD0923
TBWE476M016LBSD0923 CAD Models
TBWE476M016LBSD0923 Part Data Attributes
|
TBWE476M016LBSD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE476M016LBSD0923
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0075 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 390 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TBWE476M016LBSD0923
This table gives cross-reference parts and alternative options found for TBWE476M016LBSD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE476M016LBSD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M016LSSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWD476M016LSSD0800 |
TBJD476M016LRSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBJD476M016LRSB9045 |
TBWD476M016CBLD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWD476M016CBLD0H23 |
TBWD476M016CBSD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWD476M016CBSD0000 |
TBWD476M016LBSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWD476M016LBSD0823 |
TBWE476M016LBSD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWE476M016LBSD0000 |
TBWE476M016LSLD0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWE476M016LSLD0H00 |
TBWD476M016CWSD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWD476M016CWSD0045 |
TBWD476M016CBLD0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWD476M016CBLD0700 |
TBWD476M016CWSD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476M016LBSD0923 vs TBWD476M016CWSD0845 |