Part Details for TBWE476K020LCDB0H00 by Kyocera AVX Components
Overview of TBWE476K020LCDB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE476K020LCDB0H00
TBWE476K020LCDB0H00 CAD Models
TBWE476K020LCDB0H00 Part Data Attributes
|
TBWE476K020LCDB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE476K020LCDB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE476K020LCDB0H00
This table gives cross-reference parts and alternative options found for TBWE476K020LCDB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE476K020LCDB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H4476K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBWE476K020LCDB0H00 vs B45196H4476K506 |
TBJE476K020CWLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBJE476K020CWLZ0745 |
TBWE476K020LLDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020LLDZ0700 |
TBWE476K020LKLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020LKLZ0000 |
TBWE476K020LKLB9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020LKLB9045 |
TBWE476K020LKDZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020LKDZ0H00 |
TBWE476K020LDDB0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020LDDB0700 |
TBWE476K020LALZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020LALZ0923 |
TBWE476K020LADC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020LADC0900 |
TBWE476K020CWSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020LCDB0H00 vs TBWE476K020CWSC0900 |