Part Details for TBWE476K020CBSD0H00 by Kyocera AVX Components
Overview of TBWE476K020CBSD0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE476K020CBSD0H00
TBWE476K020CBSD0H00 CAD Models
TBWE476K020CBSD0H00 Part Data Attributes:
|
TBWE476K020CBSD0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE476K020CBSD0H00
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 670 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWE476K020CBSD0H00
This table gives cross-reference parts and alternative options found for TBWE476K020CBSD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE476K020CBSD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K020CRS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBJD476K020CRS0024 |
TBWE476K020LBLD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBWE476K020LBLD0024 |
TBJD476K020CRL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBJD476K020CRL0900 |
TBWE476K020LSLD9945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBWE476K020LSLD9945 |
TAJY476K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TAJY476K020R |
TBJE476K020LRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBJE476K020LRLD0700 |
TBJD476K020CBL0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBJD476K020CBL0045 |
TBJD476K020CSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBJD476K020CSC0924 |
TAJD476K020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TAJD476K020P |
TBWE476K020CSLD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE476K020CBSD0H00 vs TBWE476K020CSLD0045 |