Part Details for TBWE337M004LKDB0045 by Kyocera AVX Components
Overview of TBWE337M004LKDB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE337M004LKDB0045
TBWE337M004LKDB0045 CAD Models
TBWE337M004LKDB0045 Part Data Attributes
|
TBWE337M004LKDB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE337M004LKDB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE337M004LKDB0045
This table gives cross-reference parts and alternative options found for TBWE337M004LKDB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE337M004LKDB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE337M004CRSB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004CRSB0000 |
TBJE337M004CSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBJE337M004CSSC0800 |
TBJE337M004CRSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBJE337M004CRSC0724 |
TBWE337M004CWLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004CWLC9900 |
TBWE337M004CWSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004CWSC0724 |
TBWE337M004LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004LSSB0745 |
TBWE337M004LSLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004LSLB0023 |
TBWE337M004CRSZ0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004CRSZ0745 |
TBWE337M004CWSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004CWSC0824 |
TBWE337M004CRSZ0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE337M004LKDB0045 vs TBWE337M004CRSZ0723 |