Part Details for TBWE337J006CWSB0724 by Kyocera AVX Components
Overview of TBWE337J006CWSB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE337J006CWSB0724
TBWE337J006CWSB0724 CAD Models
TBWE337J006CWSB0724 Part Data Attributes
|
TBWE337J006CWSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE337J006CWSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 520 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE337J006CWSB0724
This table gives cross-reference parts and alternative options found for TBWE337J006CWSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE337J006CWSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337J006CBLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006CBLD9H00 |
TBJE337J006LXSD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006LXSD0900 |
TBJE337J006LWSD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006LWSD0824 |
TBJE337J006LLLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006LLLZ0800 |
TBJE337J006LKLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006LKLZ0724 |
TBJE337J006LGSD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006LGSD0923 |
TBJE337J006LCLB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006LCLB0724 |
TBJE337J006CXLD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006CXLD0724 |
TBJE337J006CWLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006CWLD0H24 |
TBJE337J006CRDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, 2917, | Kyocera AVX Components | TBWE337J006CWSB0724 vs TBJE337J006CRDB0H45 |