Datasheets
TBWE336K020CXSC0H45 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917,

Part Details for TBWE336K020CXSC0H45 by Kyocera AVX Components

Overview of TBWE336K020CXSC0H45 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBWE336K020CXSC0H45

TBWE336K020CXSC0H45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBWE336K020CXSC0H45 Part Data Attributes

TBWE336K020CXSC0H45 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBWE336K020CXSC0H45 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 4.1 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBWE336K020CXSC0H45

This table gives cross-reference parts and alternative options found for TBWE336K020CXSC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE336K020CXSC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBWE336K020LBLZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020LBLZ0745
TBWE336K020CWSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020CWSB0724
TBWE336K020LBLZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020LBLZ0723
TBWE336K020CWSZ0045 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020CWSZ0045
TBWE336K020CRLB0723 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020CRLB0723
TBWE336K020CWLC0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020CWLC0024
TBWE336K020CWSB0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020CWSB0824
TBWE336K020CBLC9000 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020CBLC9000
TBWE336K020LBSZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020LBSZ0924
TBWE336K020LBLC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE336K020CXSC0H45 vs TBWE336K020LBLC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE336K020CXSC0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE336K020CXSC0H45 by Kyocera AVX Components

  • Please alert me when TBWE336K020CXSC0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBWE336K020CXSC0H45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE336K020CXSC0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBWE336K020CXSC0H45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE336K020CXSC0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE336K020CXSC0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: