Part Details for TBWE336K020CCDB0024 by Kyocera AVX Components
Overview of TBWE336K020CCDB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE336K020CCDB0024
TBWE336K020CCDB0024 CAD Models
TBWE336K020CCDB0024 Part Data Attributes
|
TBWE336K020CCDB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE336K020CCDB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE336K020CCDB0024
This table gives cross-reference parts and alternative options found for TBWE336K020CCDB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE336K020CCDB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE336K020LDDC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020LDDC0845 |
TBWE336K020LLDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020LLDZ0923 |
TBWE336K020LLDB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020LLDB0024 |
TBWE336K020LESC0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020LESC0700 |
TBWE336K020LDSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020LDSC0H00 |
TBWE336K020CSSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020CSSB0023 |
TBWE336K020CRDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020CRDZ0924 |
TBWE336K020CLLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020CLLZ0845 |
TBWE336K020CKDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020CKDZ0024 |
TBWE336K020CDLB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBWE336K020CCDB0024 vs TBWE336K020CDLB0845 |