Part Details for TBWE336J020CRLC0H23 by Kyocera AVX Components
Overview of TBWE336J020CRLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE336J020CRLC0H23
TBWE336J020CRLC0H23 CAD Models
TBWE336J020CRLC0H23 Part Data Attributes
|
TBWE336J020CRLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE336J020CRLC0H23
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE336J020CRLC0H23
This table gives cross-reference parts and alternative options found for TBWE336J020CRLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE336J020CRLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE336J020LWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020LWLZ0945 |
TBWE336J020CRLB0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020CRLB0H23 |
TBWE336J020CSLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020CSLB0723 |
TBWE336J020CSLC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020CSLC0H23 |
TBWE336J020CWLB9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020CWLB9045 |
TBWE336J020LBSZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020LBSZ0024 |
TBWE336J020LSLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020LSLZ0824 |
TBWE336J020CBLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020CBLB0824 |
TBWE336J020LBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020LBLC0745 |
TBWE336J020CRLB9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE336J020CRLC0H23 vs TBWE336J020CRLB9845 |