There are no models available for this part yet.
Overview of TBWE226J035CRSZ0H23 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBWE226J035CRSZ0H23 by Kyocera AVX Components
Part Data Attributes for TBWE226J035CRSZ0H23 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBWE226J035CRSZ0H23
This table gives cross-reference parts and alternative options found for TBWE226J035CRSZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE226J035CRSZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE226J035CWSB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035CWSB0H00 |
TBWE226J035LWLC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035LWLC0H23 |
TBWE226J035CRLB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035CRLB0923 |
TBWE226J035CRSZ0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035CRSZ0H45 |
TBWE226J035CSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035CSLC0745 |
TBJE226J035LRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBJE226J035LRSB0700 |
TBWE226J035CRLC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035CRLC0H45 |
TBWE226J035CSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035CSSZ0723 |
TBWE226J035LSSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035LSSB0H23 |
TBWE226J035CRLC0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE226J035CRSZ0H23 vs TBWE226J035CRLC0823 |