Part Details for TBWE157K010LXSB0924 by Kyocera AVX Components
Overview of TBWE157K010LXSB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE157K010LXSB0924
TBWE157K010LXSB0924 CAD Models
TBWE157K010LXSB0924 Part Data Attributes
|
TBWE157K010LXSB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE157K010LXSB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE157K010LXSB0924
This table gives cross-reference parts and alternative options found for TBWE157K010LXSB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE157K010LXSB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157K010CCLD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBJE157K010CCLD0924 |
TBWE157K010LSLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBWE157K010LSLB0823 |
TBWE157K010LRLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBWE157K010LRLC0H45 |
TBWE157K010LKLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBWE157K010LKLC9900 |
TBWE157K010LDLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBWE157K010LDLC9000 |
TBWE157K010CWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBWE157K010CWSZ0924 |
TBJE157K010CELC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBJE157K010CELC0H24 |
TBJE157K010CFLC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBJE157K010CFLC0724 |
TBJE157K010CFLD9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBJE157K010CFLD9045 |
TBJE157K010CGLC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157K010LXSB0924 vs TBJE157K010CGLC0800 |