Part Details for TBWE157J010CSLZ0823 by Kyocera AVX Components
Overview of TBWE157J010CSLZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE157J010CSLZ0823
TBWE157J010CSLZ0823 CAD Models
TBWE157J010CSLZ0823 Part Data Attributes
|
TBWE157J010CSLZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE157J010CSLZ0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 440 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE157J010CSLZ0823
This table gives cross-reference parts and alternative options found for TBWE157J010CSLZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE157J010CSLZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157J010CFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBJE157J010CFLB0H24 |
TBWE157J010CSDB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010CSDB0800 |
TBWE157J010CXLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010CXLB0924 |
TBJE157J010CFLC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBJE157J010CFLC0900 |
TBWE157J010CCLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010CCLB9900 |
TBWE157J010CADC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010CADC0H45 |
TBWE157J010CRLZ0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010CRLZ0H45 |
TBWE157J010CALC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010CALC0045 |
TBWE157J010LRSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010LRSZ0845 |
TBWE157J010LLLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBWE157J010CSLZ0823 vs TBWE157J010LLLB9900 |