Part Details for TBWE156M035LWSD0045 by Kyocera AVX Components
Overview of TBWE156M035LWSD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE156M035LWSD0045
TBWE156M035LWSD0045 CAD Models
TBWE156M035LWSD0045 Part Data Attributes
|
TBWE156M035LWSD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE156M035LWSD0045
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 390 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWE156M035LWSD0045
This table gives cross-reference parts and alternative options found for TBWE156M035LWSD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE156M035LWSD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVS1V156MDB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Samsung Electro-Mechanics | TBWE156M035LWSD0045 vs TCSVS1V156MDB |
TBJE156M035LBSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBJE156M035LBSD0045 |
TBJD156M035CBZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBJD156M035CBZ0723 |
TBJD156M035LBB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBJD156M035LBB0700 |
TBWE156M035CSSD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBWE156M035CSSD0H24 |
TBJE156M035LSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBJE156M035LSLC0923 |
TBWD156M035CSW0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917 | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBWD156M035CSW0823 |
TBJD156M035CSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBJD156M035CSZ0900 |
TBJD156M035CRC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBJD156M035CRC0823 |
TBJD156M035CBL0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156M035LWSD0045 vs TBJD156M035CBL0000 |