Part Details for TBWE156K035LFDB0900 by Kyocera AVX Components
Overview of TBWE156K035LFDB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE156K035LFDB0900
TBWE156K035LFDB0900 CAD Models
TBWE156K035LFDB0900 Part Data Attributes
|
TBWE156K035LFDB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE156K035LFDB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE156K035LFDB0900
This table gives cross-reference parts and alternative options found for TBWE156K035LFDB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE156K035LFDB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE156K035LFLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBWE156K035LFLZ0845 |
TBWE156K035LEDB0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBWE156K035LEDB0824 |
TBJE156K035CESD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBJE156K035CESD0924 |
TBJE156K035CALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBJE156K035CALC0H23 |
TBJE156K035CKDB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBJE156K035CKDB0745 |
TBJE156K035CRDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBJE156K035CRDZ0H45 |
TBJE156K035CSDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBJE156K035CSDZ0745 |
TBWE156K035CDSB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBWE156K035CDSB0023 |
TBWE156K035CSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBWE156K035CSLC0923 |
TBWE156K035CKSB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TBWE156K035LFDB0900 vs TBWE156K035CKSB0923 |