Part Details for TBWE156J035CSSD0000 by Kyocera AVX Components
Overview of TBWE156J035CSSD0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE156J035CSSD0000
TBWE156J035CSSD0000 CAD Models
TBWE156J035CSSD0000 Part Data Attributes
|
TBWE156J035CSSD0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE156J035CSSD0000
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 390 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TBWE156J035CSSD0000
This table gives cross-reference parts and alternative options found for TBWE156J035CSSD0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE156J035CSSD0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156J035CRZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBJD156J035CRZ0900 |
TBWD156J035LBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBWD156J035LBLD9000 |
TBJD156J035CSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBJD156J035CSB0024 |
TBJD156J035CSL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBJD156J035CSL0800 |
TBWD156J035LWLD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBWD156J035LWLD0024 |
TBJD156J035CSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBJD156J035CSZ0923 |
TBJD156J035LSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBJD156J035LSB0900 |
TBJD156J035CBZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBJD156J035CBZ0924 |
TBWE156J035LBSD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBWE156J035LBSD0023 |
TBJD156J035LBSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE156J035CSSD0000 vs TBJD156J035LBSZ9000 |