Part Details for TBWE107M006LGSC0923 by Kyocera AVX Components
Overview of TBWE107M006LGSC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE107M006LGSC0923
TBWE107M006LGSC0923 CAD Models
TBWE107M006LGSC0923 Part Data Attributes
|
TBWE107M006LGSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE107M006LGSC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE107M006LGSC0923
This table gives cross-reference parts and alternative options found for TBWE107M006LGSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE107M006LGSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE107M006CDDB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006CDDB0800 |
TBWX107M006CWLB9845 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWX107M006CWLB9845 |
TBWE107M006LSLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LSLZ0024 |
TBWE107M006LSDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LSDZ0H24 |
TBWE107M006LRLB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LRLB0924 |
TBWE107M006LKLB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LKLB0024 |
TBWE107M006LKDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LKDB0H24 |
TBWE107M006LEDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LEDZ0723 |
TBWE107M006LCLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LCLC0845 |
TBWE107M006LBDC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107M006LGSC0923 vs TBWE107M006LBDC0024 |