Part Details for TBWE107J006CSLB9H45 by Kyocera AVX Components
Overview of TBWE107J006CSLB9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE107J006CSLB9H45
TBWE107J006CSLB9H45 CAD Models
TBWE107J006CSLB9H45 Part Data Attributes
|
TBWE107J006CSLB9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE107J006CSLB9H45
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 390 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE107J006CSLB9H45
This table gives cross-reference parts and alternative options found for TBWE107J006CSLB9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE107J006CSLB9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE107J006LSLC9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006LSLC9045 |
TBWE107J006CADC0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006CADC0724 |
TBWE107J006CBLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006CBLZ0823 |
TBWE107J006CGLC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006CGLC0924 |
TBWE107J006CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006CRLZ0724 |
TBWE107J006CSLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006CSLZ0800 |
TBWE107J006LASZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006LASZ0923 |
TBWE107J006LCSB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006LCSB0000 |
TBWE107J006LDLB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006LDLB0723 |
TBWE107J006LKDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2917, | Kyocera AVX Components | TBWE107J006CSLB9H45 vs TBWE107J006LKDC0H00 |