Datasheets
TBWE106M050CWSB0024 by: Kyocera AVX Components

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP

Part Details for TBWE106M050CWSB0024 by Kyocera AVX Components

Overview of TBWE106M050CWSB0024 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBWE106M050CWSB0024

TBWE106M050CWSB0024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBWE106M050CWSB0024 Part Data Attributes

TBWE106M050CWSB0024 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBWE106M050CWSB0024 Kyocera AVX Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1500 mΩ
Height 4.1 mm
JESD-609 Code e0
Leakage Current 0.005 mA
Length 7.3 mm
Manufacturer Series TBW
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method WAFFLE PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55365
Ripple Current 300 mA
Series TBW
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TBWE106M050CWSB0024

This table gives cross-reference parts and alternative options found for TBWE106M050CWSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106M050CWSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
301200405C106MT0150 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWE106M050CWSB0024 vs 301200405C106MT0150
TBJE106M050JGSB0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CWSB0024 vs TBJE106M050JGSB0945
TBWE106M050LFLC0745 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CWSB0024 vs TBWE106M050LFLC0745
TBJE106M050RXLC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CWSB0024 vs TBJE106M050RXLC0900
TBWE106M050CRSC0923 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWE106M050CWSB0024 vs TBWE106M050CRSC0923
TBJE106M050RWSZ0824 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE106M050CWSB0024 vs TBJE106M050RWSZ0824
TBWE106M050LFDC0000 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CWSB0024 vs TBWE106M050LFDC0000
TBWE106M050CSLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE106M050CWSB0024 vs TBWE106M050CSLZ0924
TBJE106M050RWLC0824 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE106M050CWSB0024 vs TBJE106M050RWLC0824
TBWE106M050CDLB0024 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CWSB0024 vs TBWE106M050CDLB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE106M050CWSB0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE106M050CWSB0024 by Kyocera AVX Components

  • Please alert me when TBWE106M050CWSB0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWE106M050CWSB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE106M050CWSB0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWE106M050CWSB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE106M050CWSB0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE106M050CWSB0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: