Part Details for TBWE106M050CRSB0823 by Kyocera AVX Components
Overview of TBWE106M050CRSB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE106M050CRSB0823
TBWE106M050CRSB0823 CAD Models
TBWE106M050CRSB0823 Part Data Attributes
|
TBWE106M050CRSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE106M050CRSB0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE106M050CRSB0823
This table gives cross-reference parts and alternative options found for TBWE106M050CRSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106M050CRSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M050CXSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBWE106M050CXSZ0923 |
TBWE106M050CRLC9900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBWE106M050CRLC9900 |
TBWE106M050CRDC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBWE106M050CRDC0723 |
TBWE106M050CKLC9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBWE106M050CKLC9000 |
TBWE106M050CALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBWE106M050CALZ0945 |
TBJE106M050CWLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBJE106M050CWLC0H00 |
TBJE106M050JCSC0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBJE106M050JCSC0824 |
TBJE106M050JDSC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBJE106M050JDSC0900 |
TBJE106M050JGSB0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBJE106M050JGSB0700 |
TBJE106M050JLLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TBWE106M050CRSB0823 vs TBJE106M050JLLC0H24 |