TBWE106M050CFDZ0724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917,

Overview of TBWE106M050CFDZ0724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBWE106M050CFDZ0724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBWE106M050CFDZ0724 by Kyocera AVX Components

TBWE106M050CFDZ0724
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
4.1 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBWE106M050CFDZ0724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917,
    VS

Alternate Parts for TBWE106M050CFDZ0724

This table gives cross-reference parts and alternative options found for TBWE106M050CFDZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE106M050CFDZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWE106M050CLLZ0024 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050CLLZ0024
TBWE106M050CRSC0923 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050CRSC0923
TBWE106M050CSLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050CSLZ0924
TBWE106M050CBDC0924 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050CBDC0924
TBWE106M050LESZ0H45 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050LESZ0H45
TBWE106M050LFDZ0H23 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050LFDZ0H23
TBWE106M050LFLC0745 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050LFLC0745
TBWE106M050LFLZ0023 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050LFLZ0023
TBWE106M050LGDZ0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBWE106M050LGDZ0723
TBJE106M050JGSB0945 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components TBWE106M050CFDZ0724 vs TBJE106M050JGSB0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBWE106M050CFDZ0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBWE106M050CFDZ0724 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBWE106M050CFDZ0724 would you like to use for your alert(s)?
  • Please alert me when TBWE106M050CFDZ0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBWE106M050CFDZ0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBWE106M050CFDZ0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBWE106M050CFDZ0724 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBWE106M050CFDZ0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBWE106M050CFDZ0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: